Add To Favorites
Product Overview
Digi-Key Part Number A115784-ND
Quantity Available 94
Can ship immediately
Manufacturer

Manufacturer Part Number

867157-2

Description PLUG KIT 1POS LGH
Expanded Description 1 Position Connector LGH Plug Cylindrical Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 867157 Drawing
RoHS Information 867157-2 Statement of Compliance
RoHS 2 Statement
Featured Product LGH High-Voltage Connectors
PCN Design/Specification Multiple Devices Marking 07/May/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Packaging ? Bulk ?
Part Status Active
Style LGH
Connector Type Plug
Number of Positions 1
Shape Cylindrical
Barrel Depth 0.60" (15.24mm)
Voltage 10kVDC
Mounting Type Free Hanging (In-Line)
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 867157-2-ND
8671572
A115784

09:50:23 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.77000 41.77
10 37.70900 377.09
50 33.87000 1,693.50
100 32.74100 3,274.10
250 30.93460 7,733.65
500 30.03140 15,015.70
1,000 29.35400 29,354.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback