Add To Favorites
Product Overview
Digi-Key Part Number A114563-ND
Quantity Available 7,523
Can ship immediately
Manufacturer

Manufacturer Part Number

86571-4

Description CONTACT FLAT FLEX SOCKET GOLD
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 86571
RoHS Information 86571-4 Statement of Compliance
RoHS 2 Statement
3D Model 86571-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 500
Other Names 86571-4-ND
A114563

03:15:43 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 2.68
10 2.43000 24.30
25 2.28160 57.04
50 2.18240 109.12
100 2.08320 208.32
250 1.88476 471.19
500 1.73596 867.98
1,000 1.48797 1,487.97
2,500 1.38877 3,471.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 86566-4-ND
  • Minimum Quantity: 65,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.22711
Send Feedback