Add To Favorites
Product Overview
Digi-Key Part Number 86561-6-ND
Quantity Available 6,468
Can ship immediately
Manufacturer

Manufacturer Part Number

86561-6

Description CONTACT FLAT FLEX PIN GOLD
Expanded Description Contact Crimp Pin 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 86561
RoHS Information 86561-6 Statement of Compliance
RoHS 2 Statement
3D Model 86561-6.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 865616

00:36:21 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.49400 4.94
25 0.44480 11.12
50 0.39540 19.77
100 0.37890 37.89
250 0.34592 86.48
500 0.32944 164.72
1,000 0.27179 271.79
2,500 0.24708 617.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100840TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.20906
  • Cut Tape (CT) ? : A100840CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,801 - Immediate
  • Unit Price: 0.55000
Send Feedback