Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A115783-ND
Quantity Available
Manufacturer

Manufacturer Part Number

865594-1

Description CONN PLUG 7POS 16AWG CPC
Expanded Description 7 Position Connector LGH Plug Circular Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 865594
RoHS Information 865594-1 Statement of Compliance
RoHS 2 Statement
Featured Product LGH High-Voltage Connectors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Packaging ? Bulk ?
Part Status Active
Style LGH
Connector Type Plug
Number of Positions 7
Shape Circular
Barrel Depth -
Voltage 15kVDC
Mounting Type Free Hanging (In-Line)
Features -
 
Additional Resources
Standard Package ? 10
Other Names 865594-1-ND
8655941
A115783

19:28:42 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 307.66100 3,076.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback