Add To Favorites
Product Overview
Digi-Key Part Number A100840CT-ND
Quantity Available 36,861
Can ship immediately
Manufacturer

Manufacturer Part Number

86557-6

Description CONTACT FLAT FLEX PIN GOLD
Expanded Description Contact Crimp Pin 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 86557
RoHS Information 86557-6 Statement of Compliance
RoHS 2 Statement
3D Model 86557-6.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100840CT

16:49:16 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.51100 5.11
25 0.46000 11.50
50 0.40880 20.44
100 0.39180 39.18
250 0.35772 89.43
500 0.34070 170.35
1,000 0.28107 281.07
2,500 0.25552 638.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 86561-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,488 - Immediate
  • Unit Price: 0.53000
  • Tape & Reel (TR) ? : A100840TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.20906
Send Feedback