Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 864900-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

864900-2

Description CONN RCPT 6POS CIR LGH BLACK
Expanded Description 6 Position Connector LGH Housing Circular Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 864900
RoHS Information 864900-2 Statement of Compliance
RoHS 2 Statement
Featured Product LGH High-Voltage Connectors
3D Model 864900-2.pdf
PCN Design/Specification Multiple Devices Marking 07/May/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Packaging ? Bulk ?
Part Status Active
Style LGH
Connector Type Housing
Number of Positions 6
Shape Circular
Barrel Depth -
Voltage -
Mounting Type Panel Mount
Features Flange
 
Additional Resources
Standard Package ? 500

19:46:29 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 12.50810 6,254.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback