Add To Favorites
Product Overview
Digi-Key Part Number 289-1223-ND
Quantity Available 3,527
Can ship immediately
Manufacturer

Manufacturer Part Number

8640

Description LAMP INCAND T1.25 WIRE TERM 14V
Expanded Description Incandescent Lamp Clear 14V Round with Domed Top, T-1 1/4 Wire Terminal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets T-1 1/4 Wire Terminal Lamp
Online Catalog Wire Terminal Lamps
Product Attributes Select All
Categories
Manufacturer

JKL Components Corp.

Series -
Part Status Active
Type Incandescent
Color Clear
Voltage Rating 14V
MSCP (Mean Spherical Candle Power) -
Lens Style/Size Round with Domed Top, T-1 1/4
Lead Style Wire Terminal
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 289-1223
8640JK
8640JK-ND

16:18:08 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.56000 5.60
25 0.46400 11.60
100 0.40000 40.00
250 0.35200 88.00
500 0.30400 152.00
1,000 0.24000 240.00
2,500 0.22400 560.00
5,000 0.21600 1,080.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback