Add To Favorites
Product Overview
Digi-Key Part Number 609-1441-ND
Quantity Available 1,986
Can ship immediately
Manufacturer

Manufacturer Part Number

8638PSS2005LF

Description CONN CONTACT DSUB PWR SKT 12AWG
Expanded Description D-Sub Contact Female Socket Gold 12 AWG Solder Cup Machined
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 8638PSSx005LF
Product Training Modules D-Sub I/O Connectors
3D Model 8638PSS2005LF.igs
8638PSS2005LF.prt
8638PSS2005LF.stp
Online Catalog 8638 Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series 8638
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Power
Contact Type Female Socket
Contact Form Machined
Wire Gauge 12 AWG
Contact Termination Solder Cup
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness Flash
Termination Finish Tin
Termination Finish Thickness -
Contact Size -
Features -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 609-1441

13:12:49 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.87000 3.87
10 3.71500 37.15
25 3.40520 85.13
50 3.25040 162.52
100 3.09560 309.56
250 2.70864 677.16
500 2.63126 1,315.63
1,000 2.24431 2,244.31
2,500 2.08953 5,223.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback