Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 863701-8-ND
Quantity Available
Manufacturer

Manufacturer Part Number

863701-8

Description CONN LEAD ASSY SGL-END 16AWG 24"
Expanded Description 16 AWG LGH-1 Plug to Cable (Round) Unshielded 24.0" (609.6mm)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 863701
RoHS Information 863701-8 Statement of Compliance
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Part Status Active
Connector Type LGH-1 Plug to Cable (Round)
Length 24.0" (609.6mm)
Voltage 20kV
Barrel Depth 0.88" (22.35mm)
Wire Gauge 16 AWG
Shielding Unshielded
Color - Cap Red
Color - Wire White
Material - Cap Polyester, Glass Filled
 
Additional Resources
Standard Package ? 20

05:37:58 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 142.64000 2,852.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback