Keywords:





Product Index > Cable Assemblies > LGH Cables > 862545-6

All prices are in US dollars.
Digi-Key Part Number862545-6-ND
Price BreakUnit PriceExtended Price
1132.24000132.24
10124.464001,244.64
50112.795605,639.78
100106.5723010,657.23
250103.4607225,865.18
500101.1270050,563.50
Quantity Available Digi-Key Stock: 10
Can ship immediately
Manufacturer

Manufacturer Part Number

862545-6

DescriptionLEAD ASSY SINGLE END 457MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 862545 Drawing
RoHS Information 862545-6 Statement of Compliance
Standard Package12
CategoryCable Assemblies
FamilyLGH Cables
Series-
Connector TypeLGH-1/2 Plug to Cable (Round)
Length18.0" (457.2mm)
Voltage10kV
Barrel Depth0.53" (13.50mm)
Wire Gauge16 AWG
ShieldingUnshielded
Color - CapGreen
Color - WireWhite
Material - CapPolyester, Glass Filled
Other Names8625456

12:23:07 4/11/2013 - Help With This Screen