Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 862545-4-ND
Quantity Available
Manufacturer

Manufacturer Part Number

862545-4

Description LEAD ASSY SGL END 16AWG 12"
Expanded Description 16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 12.0" (304.8mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 862545 Drawing
RoHS Information 862545-4 Statement of Compliance
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Part Status Active
Connector Type LGH-1/2 Plug to Cable (Round)
Length 12.0" (304.8mm)
Voltage 10kV
Barrel Depth 0.53" (13.46mm)
Wire Gauge 16 AWG
Shielding Unshielded
Color - Cap Green
Color - Wire White
Material - Cap Polyester, Glass Filled
 
Additional Resources
Standard Package ? 20

18:25:06 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 147.36000 2,947.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 862545-1-ND
  • Description: CONN LEAD ASSY SGL-END 16AWG 6"
  • Quantity Available: 0
  • Digi-Key Part Number: 862545-5-ND
  • Description: CONN LEAD ASSY SGL-END 16AWG 15"
  • Quantity Available: 0
  • Digi-Key Part Number: 1-862545-7-ND
  • Description: LEAD ASSY 16AWG SNG END 127MM
  • Quantity Available: 0
  • Digi-Key Part Number: A115782-ND
  • Description: LEAD ASSY SINGLE END 457MM
  • Quantity Available: 0
Send Feedback