Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A115781-ND
Quantity Available
Manufacturer

Manufacturer Part Number

862383-2

Description PLUG,2 POS HIGH VOLT,UNSHIELDED
Expanded Description 2 Position Connector LGH Housing Rectangular Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 862383
RoHS Information 862383-2 Statement of Compliance
RoHS 2 Statement
Featured Product LGH High-Voltage Connectors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Packaging ? Bulk ?
Part Status Active
Style LGH
Connector Type Housing
Number of Positions 2
Shape Rectangular
Barrel Depth -
Voltage -
Mounting Type Free Hanging (In-Line)
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 862383-2-ND
8623832
A115781

06:59:31 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 18.47370 9,236.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback