Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A115779-ND
Quantity Available
Manufacturer

Manufacturer Part Number

861648-1

Description CONN PLUG 7POS LGH
Expanded Description 7 Position Connector LGH Plug Circular Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 861648
RoHS Information 861648-1 Statement of Compliance
RoHS 2 Statement
Featured Product LGH High-Voltage Connectors
PCN Design/Specification Multiple Devices Marking 07/May/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Packaging ? Bulk ?
Part Status Active
Style LGH
Connector Type Plug
Number of Positions 7
Shape Circular
Barrel Depth -
Voltage -
Mounting Type Free Hanging (In-Line)
Features -
 
Additional Resources
Standard Package ? 1
Other Names 861648-1-ND
8616481
A115779

09:04:45 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 180.87300 1,808.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback