Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 861192-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

861192-2

Description CONN LEAD ASSY SGL-END 16AWG 10"
Expanded Description 16 AWG LGH-1L Plug to Cable (Round) Unshielded 10.0" (254.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 861192
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Part Status Active
Connector Type LGH-1L Plug to Cable (Round)
Length 10.0" (254.0mm)
Voltage 25kV
Barrel Depth 1.69" (42.93mm)
Wire Gauge 16 AWG
Shielding Unshielded
Color - Cap Green
Color - Wire White
Material - Cap Epoxy, Glass Filled
 
Additional Resources
Standard Package ? 80

13:10:30 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
80 140.41800 11,233.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback