Add To Favorites
Product Overview
Digi-Key Part Number 609-2112-ND
Quantity Available 398
Can ship immediately
Manufacturer

Manufacturer Part Number

86093487313755E1LF

Description CONN DIN HEADER 48POS R/A PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets C-8609-2003 Drawing
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series 8609
Packaging ? Tray ?
Part Status Active
Connector Type Header, Male Pins
Number of Positions 48
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 3
Style 1/2 C
Level, Class 2
Mounting Type Through Hole, Right Angle
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
Current Rating 1.5A
Material Flammability Rating UL94 V-0
Material - Insulation Polyester Thermoplastic
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 16
Other Names 609-2112
86093487313755ELF

06:49:37 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 3.11
10 2.98200 29.82
25 2.73360 68.34
50 2.60940 130.47
100 2.48520 248.52
250 2.17456 543.64
500 2.11242 1,056.21
1,000 1.80177 1,801.77
2,500 1.67751 4,193.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback