Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 8607-8GRY-ND
Quantity Available
Manufacturer

Manufacturer Part Number

8607-8GRY

Description CLIP TERM HD ON 8-32 POST GRAY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

E-Z-Hook

Series E-Z-NAILCLIP™ 81-1
Part Status Active
Type Standard Hook
Hook Type Hook
Hook, Pincer Opening 0.104" (2.64mm)
Features Heavy Duty
Length -
Termination 8-32 Thread
Color Gray
Quantity 1 Piece
 
Additional Resources
Standard Package ? 1
Other Names 8607-8
8607-8-ND
Q4862008

03:04:14 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 3.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 8607-8BLK-ND
  • Description: CLIP TERM HD ON 8-32 POST BLK
  • Quantity Available: 0
  • Digi-Key Part Number: 8607-8BLU-ND
  • Description: CLIP TERM HD ON 8-32 POST BLUE
  • Quantity Available: 0
  • Digi-Key Part Number: 8607-8BRN-ND
  • Description: CLIP TERM HD ON 8-32 POST BROWN
  • Quantity Available: 0
  • Digi-Key Part Number: 8607-8GRN-ND
  • Description: CLIP TERM HD ON 8-32 POST GREEN
  • Quantity Available: 0
  • Digi-Key Part Number: 8607-8ORN-ND
  • Description: CLIP TERM HD ON 8-32 POST ORNG
  • Quantity Available: 0
Send Feedback