Add To Favorites
Product Overview
Digi-Key Part Number A115774-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

860267-1

Description LGH-6 PIN HV PLUG ASY
Expanded Description 6 Position Connector LGH Plug Circular Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 860267
RoHS Information 860267-1 Statement of Compliance
RoHS 2 Statement
Featured Product LGH High-Voltage Connectors
Online Catalog LGH
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Packaging ? Bulk ?
Part Status Active
Style LGH
Connector Type Plug
Number of Positions 6
Shape Circular
Barrel Depth -
Voltage 27kVDC
Mounting Type Free Hanging (In-Line)
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 860267-1-ND
8602671
A115774

02:02:27 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 210.83000 210.83
10 203.79800 2,037.98
50 186.93160 9,346.58
100 182.71500 18,271.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback