Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 36-856-ND
Quantity Available 0

Factory Stock ?: 182
Manufacturer

Manufacturer Part Number

856

Description TERMINAL STRIP MINIATURE 3POS
Expanded Description 5 (3 + 2 Ground) Position Terminal Lug Strip 0.250" (6.35mm) Terminal Lug, Single End
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 856 Drawing
Terminal Strips
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Terminal Lug Strip
Terminal Type Terminal Lug, Single End
Number of Positions 5 (3 + 2 Ground)
Pitch 0.250" (6.35mm)
Number of Rows 1
Row Spacing -
Board Size 1.250" L x 0.312" W x 0.062" H (31.75mm x 7.92mm x 1.57mm)
Material - Board XP Phenolic
Features Miniature Strip
Material Flammability Rating -
Contact Finish Tin
Contact Material Brass
Mounting Hole Diameter 0.100" (2.54mm)
 
Additional Resources
Standard Package ? 1
Other Names 36-856
856K
856K-ND

12:32:04 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 2.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback