All prices are in US dollars.
Digi-Key Part Number BK8514-ND
Price Break Unit Price Extended Price
1 3,095.00000 3,095.00
Quantity Available Digi-Key Stock: 8
Can ship immediately
Manufacturer

Manufacturer Part Number

8514

Description DC ELECTRONIC PROGRAM LOAD 1200W
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 85xx Series Manual
85xx Series Datasheet
Product Photos 8514
Product Training Modules DC Electronic Load
Video File How-to Use the Remote Sense Feature on a Power Supply
How To Test Load Regulation of a Power Supply
How to Measure the Slew Rate of a DC Electronic Load
Standard Package ? 1
Category

Test and Measurement

Family

Equipment - Specialty

Series 8500
Tool Type DC Electronic Load
For Use With/Related Products DC Power Sources
Online Catalog 8500 Series
Associated Product
BKIT-E151-ND - RACK MOUNT KIT FOR 1785B - 1788
BKIT-E131-ND - KIT RS 232 INTERFACE CABLE
BKIT-E132-ND - KIT USB INTERFACE
Other Names BK8514
Customers who are interested in this product are also interested in:
  • IT-E151 - B&K Precision | BKIT-E151-ND DigiKey Electronics
  • IT-E151
  • B&K Precision
  • RACK MOUNT KIT FOR 1785B - 1788
  • Unit Price 79.00000
  • 8500 - B&K Precision | BK8500-ND DigiKey Electronics
  • 8500
  • B&K Precision
  • DC ELECTRONIC LOAD PROGRAM 300W
  • Unit Price 1,095.00000
  • 8510 - B&K Precision | BK8510-ND DigiKey Electronics
  • 8510
  • B&K Precision
  • DC ELECTRONIC LOAD PROGRAM 600W
  • Unit Price 2,125.01000
  • 8520 - B&K Precision | BK8520-ND DigiKey Electronics
  • 8520
  • B&K Precision
  • DC ELECTRONIC PROGRAM LOAD 2400W
  • Unit Price 5,649.99000
  • 8512 - B&K Precision | BK8512-ND DigiKey Electronics
  • 8512
  • B&K Precision
  • DC ELECTRONIC PROGRAM LOAD 600W
  • Unit Price 2,595.00000
How to Measure the Slew Rate of a DC Electronic Load
How to Measure the Slew Rate of a DC Electronic Load

03:33:57 5/2/2016