• Non-Cancelable/Non-Returnable
All prices are in US dollars.
Digi-Key Part Number S85102E84S5016-ND
Price Break Unit Price Extended Price
1 39.84000 39.84
5 34.05200 170.26
10 31.48300 314.83
25 28.91240 722.81
50 23.77260 1,188.63
100 17.34750 1,734.75
Quantity Available
Manufacturer

Manufacturer Part Number

85102E84S5016

Description CONN RCPT 4POS BOX MNT W/SCKT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets 851 Series
851 Series Catalog
Standard Package ? 1
Category

Connectors, Interconnects

Family

Circular Connectors

Series MIL-DTL-26482, 851
Packaging ? Bulk?
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 8-4
Shell Size, MIL -
Mounting Type Panel Mount, Flange; Through Hole
Termination Solder
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 7.5A
Voltage - Rated -
Operating Temperature -55°C ~ 125°C
Mating Products
S85106E84P50-ND - CONN PLUG 4POS STRAIGHT W/PINS
S85106T84P50-ND - CONN PLUG 4POS STRAIGHT W/PINS
S85106AC84P50-ND - CONN PLUG 4POS STRAIGHT W/PINS
S85106A84P50-ND - CONN PLUG 4POS STRAIGHT W/PINS
S85106EC84P50-ND - CONN PLUG 4POS STRAIGHT W/PINS
SMS3116F84P-ND - CONN PLUG 4POS STRAIGHT W/PINS
S85108EC84P50-ND - CONN PLUG 4POS R/A W/PINS
S85136G84P50-ND - CONN PLUG 4POS STRAIGHT W/PINS
Other Names S85102E84S5016

00:22:07 4/30/2016