Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 36-85-8-ND
Quantity Available 0

Factory Stock ?: 267
Manufacturer

Manufacturer Part Number

85-8

Description BATTERY STRAP FIBRE T STYLE 8" W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 9V Battery Straps, Contacts
85-4,6,8 Drawing
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 8" (203.2mm)
Height Above Board -
Operating Temperature -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 36-85-8
85-8K
85-8K-ND

23:22:40 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.74000 2.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback