Add To Favorites
Product Overview
Digi-Key Part Number CM85-ND
Quantity Available 2,902
Can ship immediately
Manufacturer

Manufacturer Part Number

85-

Description LAMP INCAND T1.75 WEDGE 28V
Expanded Description Incandescent Lamp Clear 28V Round with Domed Top, T-1 3/4 Wedge
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets T-1 3/4 Wedge or Midget Screw Base
Online Catalog T-1 3/4 Wedge Base
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Part Status Active
Type Incandescent
Color Clear
Voltage Rating 28V
MSCP (Mean Spherical Candle Power) 0.3
Lens Style/Size Round with Domed Top, T-1 3/4
Lead Style Wedge
 
Additional Resources
Standard Package ? 100
Other Names 85
CM85

12:30:52 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.63000 6.30
25 0.52200 13.05
100 0.45000 45.00
250 0.39600 99.00
500 0.34200 171.00
1,000 0.27000 270.00
2,500 0.25200 630.00
5,000 0.24300 1,215.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 85--10PK-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.01456
Send Feedback