Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 84SN-CC3-201-ND
Quantity Available
Manufacturer

Manufacturer Part Number

84SN-CC3-201

Description SWITCH KEYPAD 1 KEY 0.01A 24V
Expanded Description Keypad Switch 1 Rubber Overlay Keys Snap Dome Contacts Independent Switches (SPST) Output Non-Illuminated 0.01A @ 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 84S Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 84S
Part Status Active
Switch Type Snap Dome
Number of Keys 1
Matrix (Columns x Rows) 1 x 1
Illumination Non-Illuminated
Legend Type Interchangeable
Key Type Rubber Overlay
Output Type Independent Switches (SPST)
Legend Blank Buttons
Legend Color -
Key Color -
Mounting Type Panel Mount, Front
Termination Style Stud
Panel Cutout Dimensions -
Operating Temperature -55°C ~ 85°C
Ingress Protection IP67 - Dust Tight, Waterproof
Illumination Voltage (Nominal) -
Contact Rating @ Voltage 0.01A @ 24VDC
Features -
Operational Life 3,000,000 Cycles
Approvals -
 
Additional Resources
Standard Package ? 1

22:41:29 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 15.87170 1,587.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback