Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 84SN-CC3-000-N-ND
Quantity Available
Manufacturer

Manufacturer Part Number

84SN-CC3-000-N

Description SWITCH KEYPAD 1 KEY 0.01A 24V
Expanded Description Keypad Switch 1 Rubber Overlay Keys Snap Dome Contacts Independent Switches (SPST) Output Non-Illuminated 0.01A @ 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 84S Series Datasheet
RoHS Information Compliance Status by Product Type
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 84S
Part Status Active
Switch Type Snap Dome
Number of Keys 1
Matrix (Columns x Rows) 1 x 1
Illumination Non-Illuminated
Legend Type -
Key Type Rubber Overlay
Output Type Independent Switches (SPST)
Legend No Buttons
Legend Color -
Key Color -
Mounting Type Panel Mount, Front
Termination Style Stud
Panel Cutout Dimensions -
Operating Temperature -55°C ~ 85°C
Ingress Protection IP67 - Dust Tight, Waterproof
Illumination Voltage (Nominal) -
Contact Rating @ Voltage 0.01A @ 24VDC
Features -
Operational Life 3,000,000 Cycles
Approvals -
 
Additional Resources
Standard Package ? 1

20:40:40 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 15.77310 1,577.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback