Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 84AC1-102-ND
Quantity Available
Manufacturer

Manufacturer Part Number

84AC1-102

Description SWITCH KEYPAD 12 KEY 0.01A 24V
Expanded Description Keypad Switch 12 Polymer Keys Snap Dome Contacts Common Bus Output Non-Illuminated 0.01A @ 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 84 Series Datasheet
Product Training Modules Keypads
RoHS Information Compliance Status by Product Type
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 84
Part Status Active
Switch Type Snap Dome
Number of Keys 12
Matrix (Columns x Rows) 3 x 4
Illumination Non-Illuminated
Legend Type Fixed
Key Type Polymer
Output Type Common Bus
Legend Telephone Format
Legend Color Black
Key Color White
Mounting Type Panel Mount, Front
Termination Style Pin Header
Panel Cutout Dimensions -
Operating Temperature -40°C ~ 80°C
Ingress Protection -
Illumination Voltage (Nominal) -
Contact Rating @ Voltage 0.01A @ 24VDC
Features -
Operational Life 3,000,000 Cycles
Approvals -
 
Additional Resources
Standard Package ? 1
Other Names Q974333

05:37:53 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 24.10050 2,410.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback