Add To Favorites
Product Overview
Digi-Key Part Number 646-1149-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

84871033

Description RELAY MONITOR CURRNT 0.1-10A ADJ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets EI Series
Featured Product Crouzet Monitoring Relays
Online Catalog EI Series
Product Attributes Select All
Categories
Manufacturer

Crouzet

Series EIH
Part Status Active
Type Current Sensing AC/DC
Trip Status Energized High
Trip Range 0.01 ~ 10A AC/DC
Delay Time 0.1 Sec ~ 3 Sec
Voltage - Supply 120VAC
Output Type Relay
Circuit SPDT (1 Form C)
Contact Rating @ Voltage -
Mounting Type DIN Rail
Operating Temperature -20°C ~ 60°C
 
Additional Resources
Standard Package ? 1
Other Names 646-1149

14:31:36 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 132.57000 132.57
10 124.76800 1,247.68
25 120.86920 3,021.73
50 113.07100 5,653.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback