Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 966-1080-ND
Quantity Available
Manufacturer

Manufacturer Part Number

84871030

Description CONTROL RLY CURRENT 24VDC .1-10A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets EI Series
Featured Product Crouzet Monitoring Relays
Product Attributes Select All
Categories
Manufacturer

Crouzet

Series EIH
Part Status Active
Type Current Sensing AC/DC
Trip Status Energized High
Trip Range 0.01 ~ 10A AC/DC
Delay Time 0.1 Sec ~ 3 Sec
Voltage - Supply 24VDC
Output Type Relay
Circuit SPDT (1 Form C)
Contact Rating @ Voltage -
Mounting Type DIN Rail
Operating Temperature -20°C ~ 60°C
 
Additional Resources
Standard Package ? 1
Other Names 84871030-ND
966-1080

12:57:51 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 132.57000 132.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback