Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 848407-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

848407-1

Description CONN LEAD ASSY SGL-END 20AWG 16"
Expanded Description 20 AWG LGH-1/2 Plug to Cable (Round) Unshielded 16.0" (406.4mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 848407
RoHS Information 848407-1 Statement of Compliance
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Part Status Active
Connector Type LGH-1/2 Plug to Cable (Round)
Length 16.0" (406.4mm)
Voltage 10kV
Barrel Depth 0.53" (13.46mm)
Wire Gauge 20 AWG
Shielding Unshielded
Color - Cap Green
Color - Wire White
Material - Cap Epoxy, Glass Filled
 
Additional Resources
Standard Package ? 25

10:25:38 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 131.19200 3,279.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 848407-2-ND
  • Description: CONN LEAD ASSY SGL-END 20AWG 12"
  • Quantity Available: 0
Send Feedback