Add To Favorites
Product Overview
Digi-Key Part Number 36-8467-ND
Quantity Available 100
Can ship immediately

Factory Stock ?: 1,173
Manufacturer

Manufacturer Part Number

8467

Description GUARD FAN FOR 2 1/2" FAN PLASTIC
Expanded Description 60mm Sq Fan Finger Guard ABS 3 Rings
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 8467 Drawing
Plastic Fan Filter Assembly
RoHS Information RoHS Compliance Statement
Online Catalog Plastic Fan Filter Assembly
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Fan Accessory Type Finger Guard
Fits Fan Size 60mm Sq
For Use With/Related Products -
Features 3 Rings
Material ABS
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 36-8467
8467K
8467K-ND
KEY1189
KEY1189-ND

09:43:20 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.02000 3.02
10 2.52000 25.20
50 2.20500 110.25
100 2.10000 210.00
250 1.83752 459.38
500 1.78500 892.50
1,000 1.76001 1,760.01
2,500 1.58004 3,950.10
5,000 1.36500 6,825.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback