Add To Favorites
Product Overview
Digi-Key Part Number 36-8465-ND
Quantity Available 1,884
Can ship immediately

Factory Stock ?: 2,563
Manufacturer

Manufacturer Part Number

8465

Description GUARD ASSY 2.36"SQ FOR 2 1/2"FAN
Expanded Description 60mm Sq Fan Finger Guard Assembly ABS 3 Rings
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 8465 Drawing
Plastic Fan Filter Assembly
RoHS Information RoHS Compliance Statement
Online Catalog Plastic Fan Filter Assembly
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Fan Accessory Type Finger Guard Assembly
Fits Fan Size 60mm Sq
For Use With/Related Products -
Features 3 Rings
Material ABS
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 36-8465
8465K
8465K-ND
KEY1187
KEY1187-ND

11:09:21 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.49000 7.49
10 6.07200 60.72
50 5.28000 264.00
100 5.01600 501.60
250 4.48800 1,122.00
500 4.22400 2,112.00
1,000 3.69600 3,696.00
2,500 3.51120 8,778.00
5,000 3.43200 17,160.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback