Keywords:





Product Index > Fans, Thermal Management > Fans - Finger Guards & Filters > 8462

Non-Stock

All prices are in US dollars.
Digi-Key Part Number8462K-ND
Price BreakUnit PriceExtended Price
14.140004.14
Quantity Available Digi-Key Stock: 0

Factory Stock: 124
Manufacturer

Manufacturer Part Number

8462

DescriptionGUARD FAN FOR 3 5/8" FAN PLASTIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 8462 Drawing
Plastic Fan Filter Assembly
Standard Package1
CategoryFans, Thermal Management
FamilyFans - Finger Guards & Filters
Series-
Fan Accessory TypeFinger Guard
Fits Fan Size92mm Sq
For Use With/Related Products-
Features3 Rings
MaterialABS
For Use With603-1737-ND - FAN 12VDC 92X32MM IP56
603-1744-ND - FAN 48VDC 92X38MM PWM/TACH/IP56
603-1745-ND - FAN 48V 92X25.4MM PWM/TACH/IP56
603-1714-ND - FAN 24VDC 92X25.4MM TACH
603-1707-ND - FAN 12VDC 92X38MM PWM/TACH
PE92254B1-000U-A99-ND - FAN 92X25MM 48VDC 6W 75CFM
259-1542-ND - FAN 92X25MM 12VDC 4.7W 75CFM
259-1556-ND - FAN 92X25MM 24VDC 5.28W 75CFM
603-1686-ND - 48V FAN 92X92X38MM
603-1685-ND - 48V FAN 92X92X38MM
More...
Other Names8462K

19:31:31 5/18/2013 - Help With This Screen