Add To Favorites
Product Overview
Digi-Key Part Number 36-8460-ND
Quantity Available 159
Can ship immediately

Factory Stock ?: 299
Manufacturer

Manufacturer Part Number

8460

Description GUARD ASSY 4.87"SQ FOR 4 1/2"FAN
Expanded Description 120mm Sq Fan Filter/Screen ABS 3 Rings
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 8460 Drawing
Plastic Fan Filter Assembly
RoHS Information RoHS Compliance Statement
Online Catalog Plastic Fan Filter Assembly
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Fan Accessory Type Filter/Screen
Fits Fan Size 120mm Sq
For Use With/Related Products -
Features 3 Rings
Material ABS
 
For Use With
You May Also Be Interested In
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
Additional Resources
Standard Package ? 1
Other Names 36-8460
8460K
8460K-ND

18:59:29 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.51000 12.51
10 9.85600 98.56
50 8.51200 425.60
100 8.28800 828.80
250 7.39200 1,848.00
500 6.94400 3,472.00
1,000 6.13760 6,137.60
2,500 5.82400 14,560.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback