Add To Favorites
Product Overview
Digi-Key Part Number 846-1001-KIT-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

846-1001-KIT

Description KIT MOSFET 5EA OF 16 VALUES
Expanded Description MOSFETs Kit 80 pcs - 5 ea of 16 values Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Online Catalog MOSFETs Kit
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type MOSFETs
Values 80 pcs - 5 ea of 16 values
Mounting Type Surface Mount
Packages Included EMT3, EMT6, TSMT5, TSMT6, TSST8, TUMT3, TUMT6, VMT3
 
Kit Contents
Part Number Description Kit Quantity
RUM003N02T2LCT-ND MOSFET N-CH 20V 300MA VMT3 5
RUE002N02TLCT-ND MOSFET N-CH 20V .2A EMT3 5
RZE002P02TLCT-ND MOSFET P-CH 20V 0.2A EMT3 5
RUE003N02TLCT-ND MOSFET N-CH 20V 300MA EMT3 5
RZF030P01TLCT-ND MOSFET P-CH 12V 3A TUMT3 5
RUL035N02CT-ND MOSFET N-CH 20V 3.5A TUMT6 5
RUQ050N02CT-ND MOSFET N-CH 20V 5A TSMT6 5
QS5U36CT-ND MOSFET N-CH 20V 2.5A TSMT5 5
TT8U1CT-ND MOSFET P-CH 20V 2.4A TSST8 5
EM6K6T2RCT-ND MOSFET 2N-CH 20V 0.3A EMT6 5
EM6J1T2RCT-ND MOSFET 2P-CH 20V 0.2A EMT6 5
US6K4CT-ND MOSFET 2N-CH 20V 1.5A TUMT6 5
RZQ050P01CT-ND MOSFET P-CH 12V 5A TSMT6 5
RZL025P01CT-ND MOSFET P-CH 12V 2.5A TUMT6 5
EM6K7T2RCT-ND MOSFET 2N-CH 20V 0.2A EMT6 5
RUF025N02TLCT-ND MOSFET N-CH 20V 2.5A TUMT3 5
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Q5031316

18:40:38 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.84000 17.84
5 15.21600 76.08
10 13.95700 139.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback