Add To Favorites
Product Overview
Digi-Key Part Number 36-8458-ND
Quantity Available 280
Can ship immediately

Factory Stock ?: 256
Manufacturer

Manufacturer Part Number

8458

Description GUARD ASSY 3.29"SQ FOR 3 1/8"FAN
Expanded Description 80mm Sq Fan Filter/Screen ABS 8 Rings
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 8458 Drawing
Plastic Fan Filter Assembly
RoHS Information RoHS Compliance Statement
Online Catalog Plastic Fan Filter Assembly
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Fan Accessory Type Filter/Screen
Fits Fan Size 80mm Sq
For Use With/Related Products -
Features 8 Rings
Material ABS
 
For Use With
You May Also Be Interested In
  • WMG80B - Orion Fans | 1053-1403-ND DigiKey Electronics
  • WMG80B
  • Orion Fans
  • FAN GUARD 80MM WIRE MESH BLACK
  • Unit Price 1.50000
  • 1053-1403-ND
Additional Resources
Standard Package ? 1
Other Names 36-8458
8458K
8458K-ND
KEY1038
KEY1038-ND

11:39:35 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.94000 10.94
10 8.47000 84.70
50 7.31500 365.75
100 7.12250 712.25
250 6.35252 1,588.13
500 5.96750 2,983.75
1,000 5.27450 5,274.50
2,500 5.00500 12,512.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback