Add To Favorites
Product Overview
Digi-Key Part Number 36-8451-ND
Quantity Available 0

Factory Stock ?: 298
Manufacturer

Manufacturer Part Number

8451

Description GUARD FINGER FOR 3 5/8" FAN MET
Expanded Description 92mm Sq Fan Finger Guard Nickel, Chrome Plated 6 Rings
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 8451 Drawing
Fan, Finger Guards
RoHS Information RoHS Compliance Statement
Online Catalog Metal Guards
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Fan Accessory Type Finger Guard
Fits Fan Size 92mm Sq
For Use With/Related Products -
Features 6 Rings
Material Nickel, Chrome Plated
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 36-8451
8451K
8451K-ND

18:03:37 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 3.74
10 3.14400 31.44
50 2.75100 137.55
100 2.62000 262.00
250 2.29252 573.13
500 2.22700 1,113.50
1,000 2.20997 2,209.97
2,500 1.96998 4,924.95
5,000 1.70300 8,515.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback