Add To Favorites
Product Overview
Digi-Key Part Number 36-8450-ND
Quantity Available 65
Can ship immediately

Factory Stock ?: 1,715
Manufacturer

Manufacturer Part Number

8450

Description GUARD FINGER FOR 3 1/8" FAN MET
Expanded Description 80mm Sq Fan Finger Guard Nickel, Chrome Plated 5 Rings
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 8450 Drawing
Fan, Finger Guards
RoHS Information RoHS Compliance Statement
Online Catalog Metal Guards
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Fan Accessory Type Finger Guard
Fits Fan Size 80mm Sq
For Use With/Related Products -
Features 5 Rings
Material Nickel, Chrome Plated
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 36-8450
8450K
8450K-ND
KEY1184
KEY1184-ND

21:31:29 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 3.24
10 2.76000 27.60
50 2.41500 120.75
100 2.30000 230.00
250 2.01252 503.13
500 1.95500 977.50
1,000 1.94005 1,940.05
2,500 1.72994 4,324.86
5,000 1.49500 7,475.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback