Add To Favorites
Product Overview
Digi-Key Part Number 3M4421B1DKR-ND
Quantity Available 8,825
Can ship immediately
Manufacturer

Manufacturer Part Number

8444-21B1-RK-TR

Description CONN SOCKET PLCC 44POS TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 8400
Packaging ? Digi-Reel® ?
Part Status Active
Type PLCC
Number of Positions or Pins (Grid) 44 (4 x 11)
Pitch - Mating 0.050" (1.27mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 160µin (4.06µm)
Contact Material - Mating Copper Alloy
Mounting Type Surface Mount
Features Closed Frame
Termination Solder
Pitch - Post 0.050" (1.27mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 160µin (4.06µm)
Contact Material - Post Copper Alloy
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -40°C ~ 105°C
Termination Post Length 0.132" (3.35mm)
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Resistance 15 mOhm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3M4421B1DKR

02:47:44 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.17000 2.17
10 1.96700 19.67
25 1.84680 46.17
50 1.76660 88.33
100 1.68630 168.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M4421B1TR-ND
  • Minimum Quantity: 360
  • Quantity Available: 8,640 - Immediate
  • Unit Price: 1.38700
  • Cut Tape (CT) ? : 3M4421B1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,825 - Immediate
  • Unit Price: 2.17000
Send Feedback