Keywords:





Product Index > Cables, Wires - Management > Heat Shrink Boots, Caps > 843056-000

All prices are in US dollars.
Digi-Key Part Number843056-000-ND
Price BreakUnit PriceExtended Price
17.420007.42
256.48920162.23
506.18000309.00
1005.87100587.10
2505.253001,313.25
5004.944002,472.00
1,0004.326004,326.00
2,5004.1097010,274.25
5,0004.0170020,085.00
Quantity Available Digi-Key Stock: 29
Can ship immediately
Manufacturer

Manufacturer Part Number

843056-000

DescriptionBOOT MOLDED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 101A011-094 Drawing
Standard Package25
CategoryCables, Wires - Management
FamilyHeat Shrink Boots, Caps
SeriesThermofit 101A0
TypeCap, Round End
Shell Size - Insert73
Features-
ColorBlack
MaterialPolyolefin, Semi-Rigid
Large Diameter Supplied1.550" (39.4mm)
Large Diameter Recovered0.710" (18.0mm)
Small Diameter Supplied-
Small Diameter Recovered-
Large Recovered Length3.600" (91.4mm)
Small Recovered Length-
Total Length Supplied-
Total Length Recovered3.600" (91.4mm)
Dynamic CatalogThermofit Series
Other Names101A073-3-0
101A073-3-0-ND
843056000

4:52:40 5/12/2013 - Help With This Screen