Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 84214M02CNNS0.3-ND
Quantity Available
Manufacturer

Manufacturer Part Number

84214M02CNNS0.3

Description SWITCH THUMB BCD 0.1A 250V/50V
Expanded Description Thumbwheel Switch BCD 0.1A @ 250VAC/50VDC Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 84210-235 Series
Product Attributes Select All
Categories
Manufacturer

Crouzet

Series 84214
Packaging ? Bulk ?
Part Status Active
Output Code BCD
Read Out 0 ~ 3
Number of Sections 1
Display Characters - Height 0.160" (4.06mm)
Actuator Type Rocker
Contact Rating @ Voltage 0.1A @ 250VAC/50VDC
Contact Material Copper
Contact Finish Gold
Mounting Type Panel Mount, Snap-In
Termination Style Card Edge/Solder Pad
End Caps Sold Separately
Section Width 0.300" (7.62mm)
Panel Cutout Dimensions -
Features -
Depth Behind Flange 32.00mm
Housing Material Polyphenylene Oxide (PPO)
Color Black
Operating Temperature -25°C ~ 70°C
Electrical Life 1,000,000 Cycles
 
Additional Resources
Standard Package ? 10

05:25:52 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 55.14800 551.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback