Add To Favorites
Product Overview
Digi-Key Part Number 473-1035-ND
Quantity Available 19
Can ship immediately
Manufacturer

Manufacturer Part Number

8420-P

Description PEN CONDUCTIVE SILVER TRACE .3OZ
Expanded Description Acrylic Adhesive Conductive, Repair Pen, 8.5g (0.30 oz) Silver Gray
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Prototyping Materials Appl Guide
MSDS Material Safety Datasheet 8420-P MSDS
RoHS Information Compliance Certification
Online Catalog 8420-P Silver Conductive Pen
Product Attributes Select All
Categories
Manufacturer

MG Chemicals

Series 8420
Part Status Active
Type Acrylic Adhesive
Color Silver Gray
Form Pen, 8.5g (0.30 oz)
Features Conductive, Repair
 
You May Also Be Interested In
  • TK7104 - 3M (TC) | 3M10394-ND DigiKey Electronics
  • TK7104
  • 3M (TC)
  • DESIGN ENGR METAL FOIL TAPE KIT
  • Unit Price 106.13000
  • 3M10394-ND
Additional Resources
Standard Package ? 1
Other Names 473-1035
8420P

14:06:08 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.10000 34.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback