• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 83852501-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

83852501

Description SWITCH SNAP ACTION DPST 6A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
480-2729-ND GLDA01C Honeywell Sensing and Productivity Solutions Box 14 - Immediate
43.98000 1
Documents & Media
Datasheets 83 852/53 Series
Product Attributes Select All
Categories
Manufacturer

Crouzet

Series 83852
Packaging ? Bulk ?
Part Status Obsolete
Circuit DPST (1-NO, 1-NC) (DB)
Switch Function On-Mom, Off-Mom
Current Rating 6A (AC), 3A (DC)
Actuator Type Roller Plunger
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC 24V
Termination Style Screw Terminal
Operating Force, Torque 1020gf
Release Force -
Pretravel -
Ingress Protection IP66 - Dust Tight, Water Resistant
Differential Travel 0.060" (1.5mm)
Features -
Overtravel -
Operating Position -
Mechanical Life 15,000,000 Cycles
Electrical Life -
Operating Temperature -25°C ~ 80°C
 
Additional Resources
Standard Package ? 5

16:39:09 1/24/2017

Send Feedback