Keywords:





Product Index > Static Control, ESD, Clean Room Products > Static Control Grounding Mats > 8360 4' X 8'

Non-Stock

All prices are in US dollars.
Digi-Key Part Number8360 4' X 8'-ND
Price BreakUnit PriceExtended Price
5289.090001,445.45
Quantity Available
Manufacturer

Manufacturer Part Number

8360 4' X 8'

DescriptionLAMINATE HARD DISSP 4X8' BEIGE
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
LAMINATE HARD DISSP 4X8' BEIGE | 8360 4' X 8' | 8360 4' X 8'-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Static Dissipative Rigid Worksurface 8300 Series
Product Photos Beige Mats
MSDS Material Safety Datasheet 8300 Series Hard Laminate MSDS
Standard Package5
CategoryStatic Control, ESD, Clean Room Products
FamilyStatic Control Grounding Mats
Series8300
Mat TypeTable, Workbench
ShapeRectangular
Length8' (2.44m)
Width4' (1.22m)
Thickness0.04" (1.02mm)
ColorBeige
MaterialLaminate
FeaturesDissipative
Includes-
Other Names05400718626
8360 4'X8'
8360 4X8
98079815928

3:25:02 5/25/2013 - Help With This Screen