Add To Favorites
Product Overview
Digi-Key Part Number 473-1033-ND
Quantity Available 539
Can ship immediately
Manufacturer

Manufacturer Part Number

835-P

Description PEN RA ROSIN FLUX .34OZ W/TIP
Expanded Description Flux - Rosin Activated (RA) Pen, 0.34oz (10mL)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets No Clean Flux Guide
Product Catalog
MSDS Material Safety Datasheet 835-P MSDS
RoHS Information Compliance Certification
Online Catalog 835-P
Product Attributes Select All
Categories
Manufacturer

MG Chemicals

Series -
Part Status Active
Type Flux - Rosin Activated (RA)
Form Pen, 9.6g (0.34 oz)
Shipping Info Due to possible restrictions, a change in ship method may be required.
Note -
 
You May Also Be Interested In
  • 760089 - Multicore | 82-145-ND DigiKey Electronics
  • 760089
  • Multicore
  • MFR301 FLUX PENS (RMA) 10ML
  • Unit Price 13.45000
  • 82-145-ND
Additional Resources
Standard Package ? 1
Other Names 473-1033
835P

21:45:14 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.30000 13.30
5 13.03400 65.17
10 12.50200 125.02
25 10.64000 266.00
50 9.57600 478.80
100 9.04400 904.40
500 7.98000 3,990.00
1,000 7.44800 7,448.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback