Add To Favorites
Product Overview
Digi-Key Part Number 36-832-ND
Quantity Available 823
Can ship immediately

Factory Stock ?: 1,400
Manufacturer

Manufacturer Part Number

832

Description TERMINAL STRIP STD 1 POS
Expanded Description 2 (1 + 1 Ground) Position Terminal Lug Strip Terminal Lug, Dual End
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 832 Drawing
Terminal Strips
RoHS Information RoHS Compliance Statement
Online Catalog Terminal Strips and Turret Boards
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Terminal Lug Strip
Terminal Type Terminal Lug, Dual End
Number of Positions 2 (1 + 1 Ground)
Pitch -
Number of Rows 1
Row Spacing -
Board Size 0.750" L x 0.375" W x 0.062" H (19.05mm x 9.53mm x 1.57mm)
Material - Board XP Phenolic
Features Standard Strip
Material Flammability Rating -
Contact Finish Tin
Contact Material Brass
Mounting Hole Diameter 0.140" (3.56mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-832
832K
832K-ND

00:52:27 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.67800 6.78
50 0.52700 26.35
100 0.50510 50.51
250 0.46116 115.29
500 0.44550 222.75
1,000 0.36891 368.91
2,500 0.32940 823.50
5,000 0.31842 1,592.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback