Keywords:





Product Index > Cable Assemblies > LGH Cables > 830613-5

Non-Stock

All prices are in US dollars.
Digi-Key Part Number830613-5-ND
Price BreakUnit PriceExtended Price
2599.308402,482.71
Quantity Available
Manufacturer

Manufacturer Part Number

830613-5

DescriptionCONN LEAD ASSY SGL END 10"
Lead Free Status / RoHS StatusLead free / RoHS non-compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 830613
RoHS Information 830613-5 Statement of Compliance
Standard Package25
CategoryCable Assemblies
FamilyLGH Cables
Series-
Connector TypeLGH-1/2L Plug to Cable (Round)
Length10.0" (254.0mm)
Voltage15kV
Barrel Depth0.89" (22.61mm)
Wire Gauge16 AWG
ShieldingUnshielded
Color - CapGreen
Color - WireWhite
Material - CapPolyester, Glass Filled

2:05:14 5/12/2013 - Help With This Screen