Keywords:





Product Index > Static Control, ESD, Clean Room Products > Clean Room Treatments, Cleaners, Wipes > 8302-BDF

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part Number473-1123-ND
Price BreakUnit PriceExtended Price
11.190001.19
Quantity Available Digi-Key Stock: 61
Can ship immediately
Manufacturer

Manufacturer Part Number

8302-BDF

DescriptionHAND SANITIZER WIPES 12PK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HAND SANITIZER WIPES 12PK | 8302-BDF | 473-1123-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 8302-BDF
Standard Package1
CategoryStatic Control, ESD, Clean Room Products
FamilyClean Room Treatments, Cleaners, Wipes
Series-
PackagingBag
Cleaner, Treatment TypeWipes, Wet
UsageAntibacterial Wash, Moisturizing
SpecificationsBiodegradable
Quantity12 (7.9" L x 4.7" W)
Other Names473-1123
8302BDF

2:42:54 6/19/2013 - Help With This Screen