Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number KE1808-ND
Quantity Available
Manufacturer

Manufacturer Part Number

83-1097-2331

Description FLUX PEN WATER SOLUBLE 2331-ZX
Expanded Description Flux - Organic, Water-Soluble, Liquid Pen, 0.34oz (10mL)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 2331-ZX Flux Pen® Datasheet
Assembly Materials Catalog
MSDS Material Safety Datasheet 2331-ZX MSDS
Product Attributes Select All
Categories
Manufacturer

Kester Solder

Series Flux Pen® 2331-ZX
Part Status Active
Type Flux - Organic, Water-Soluble, Liquid
Form Pen, 9.6g (0.34 oz)
Shipping Info Due to possible restrictions, a change in ship method may be required.
Note -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 2331-ZX
8310972331
KE1808

16:20:55 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 9.60000 192.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback