Keywords:





Product Index > Static Control, ESD, Clean Room Products > Static Control Grounding Mats > 8263

All prices are in US dollars.
Digi-Key Part NumberSCP431-ND
Price BreakUnit PriceExtended Price
1336.09000336.09
Quantity Available Digi-Key Stock: 4
Can ship immediately
Manufacturer

Manufacturer Part Number

8263

DescriptionTABLE MAT ESD DISSP 3-LAYER GRY
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
TABLE MAT ESD DISSP 3-LAYER GRY | 8263 | SCP431-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 8200 Series Maintenance Guide
8200 Series
Product Photos Gray Mats
Product Change Notification 8200 Series Material Change 22/Feb/2012
MSDS Material Safety Datasheet 8200 Series MSDS
Standard Package1
CategoryStatic Control, ESD, Clean Room Products
FamilyStatic Control Grounding Mats
Series8200
Mat TypeTable, Workbench Runner
ShapeRectangular
Length24' (7.32m)
Width2' (0.61m)
Thickness0.14" (3.56mm)
ColorGray
MaterialVinyl
FeaturesDissipative
IncludesGround Cord (2), Ground Snap (2)
Dynamic Catalog8200 Series
Other Names05400718968
82633M
82633M-ND
98079820092
SCP431

17:18:10 6/19/2013 - Help With This Screen