Add To Favorites
Product Overview
Digi-Key Part Number 473-1105-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

824P-50

Description CLEANING CLOTH GEN PURPOSE 50PCS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Cleaner Selection Guide
MSDS Material Safety Datasheet 824P-50 MSDS
RoHS Information Compliance Certification
Online Catalog Cleaning Wipes
Product Attributes Select All
Categories
Manufacturer

MG Chemicals

Series -
Packaging ? Box of Individual Packets
Part Status Active
Cleaner, Treatment Type Wipes, Wet
Usage Electronic Equipment
Specifications Lint Free, Nonabrasive, Plastic Safe
Quantity 1 (50 ea 4" L x 3" W)
 
Additional Resources
Standard Package ? 1
Other Names 473-1105
824P50

09:48:54 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.21000 13.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback