Add To Favorites
  • For industrial use only, not for retail sale.
Product Overview
Digi-Key Part Number 473-1151-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

824-WX500

Description WIPES PRE-SAT ELECTRONICS 500PCS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Product Catalog
824-Liquid Series
MSDS Material Safety Datasheet 824-W MSDS
RoHS Information Compliance Certification
Online Catalog Cleaning Wipes
Product Attributes Select All
Categories
Manufacturer

MG Chemicals

Series -
Packaging ? Box of Individual Packets
Part Status Active
Cleaner, Treatment Type Wipes, Wet
Usage Electronic Equipment
Specifications General Purpose
Quantity 1 (500 ea 6" L x 5" W)
Note -
 
Additional Resources
Standard Package ? 1
Other Names 473-1151
824-WX500-ND
824WX500
Q5979320A
T1450354

21:15:09 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 221.98000 221.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback